



UPW1V560MED | |
|---|---|
DigiKey Part Number | 493-1859-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V560MED |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V560MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 87 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V560MED | Nichicon | 1.443 | 493-17064-ND | 0,32000 € | Similar |
| UPM1V560MED | Nichicon | 1.956 | 493-15792-ND | 0,42000 € | Similar |
| EEU-FC1V560 | Panasonic Industry | 2.314 | P11233-ND | 0,39000 € | Similar |
| EEU-FC1V560B | Panasonic Industry | 1.861 | 10-EEU-FC1V560BCT-ND | 0,40000 € | Similar |
| EEU-FC1V560H | Panasonic Industry | 7.896 | P19684CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

