



UPM1V560MED | |
|---|---|
DigiKey Part Number | 493-15792-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V560MED |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V560MED Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 295 mA @ 10 kHz |
Part Status Obsolete | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V560MED | Nichicon | 1.433 | 493-17064-ND | 0,32000 € | Direct |
| UPW1V560MED | Nichicon | 6 | 493-1859-ND | 0,33000 € | Similar |
| 566KXM050M | CORNELL DUBILIER KNOWLES | 19.179 | 566KXM050M-ND | 0,39000 € | Upgrade |
| EEU-FC1V560 | Panasonic Industry | 2.261 | P11233-ND | 0,39000 € | Similar |
| EEU-FC1V560B | Panasonic Industry | 1.851 | 10-EEU-FC1V560BCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,18980 € | 9,49 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,13150 € | 65,75 € |
| 1.000 | 0,11983 € | 119,83 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

