



UPW1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11942-1-ND - Cut Tape (CT) 493-11942-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 682.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Not For New Designs | Impedance 68 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080575015 | Würth Elektronik | 2.693 | 732-9107-1-ND | 0,51000 € | Parametric Equivalent |
| 860160575024 | Würth Elektronik | 284 | 732-9562-1-ND | 0,58000 € | Parametric Equivalent |
| B41858C7337M000 | TDK | 5.979 | 495-B41858C7337M000-ND | 0,75000 € | Parametric Equivalent |
| RXW331M1VBK-1016S | Surge | 495 | 4403-RXW331M1VBK-1016S-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45700 € | 4,57 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,30840 € | 30,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24672 € | 123,36 € |
| 1.000 | 0,22725 € | 227,25 € |
| 1.500 | 0,21743 € | 326,15 € |
| 2.500 | 0,20648 € | 516,20 € |
| 3.500 | 0,20004 € | 700,14 € |
| 5.000 | 0,19382 € | 969,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

