Direct




UPW1J681MHH6 | |
|---|---|
DigiKey Part Number | UPW1J681MHH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J681MHH6 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J681MHH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.703 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.27 A @ 100 kHz |
Part Status Obsolete | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J681MHD6 | Nichicon | 532 | 493-1953-ND | 1,48000 € | Direct |


