



UPW1H820MPD1TD | |
|---|---|
DigiKey Part Number | 493-11700-1-ND - Cut Tape (CT) 493-11700-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H820MPD1TD |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H820MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H820MPD1TA | Nichicon | 1.997 | 493-UPW1H820MPD1TACT-ND | 0,50000 € | Parametric Equivalent |
| 860080674008 | Würth Elektronik | 736 | 732-9050-1-ND | 0,29000 € | Parametric Equivalent |
| 860160674020 | Würth Elektronik | 560 | 732-9598-1-ND | 0,32000 € | Parametric Equivalent |
| RXK820M1HBK-0811S | Surge | 0 | 4403-RXK820M1HBK-0811S-ND | 0,06143 € | Parametric Equivalent |
| RXW820M1HBK-0811S | Surge | 0 | 4403-RXW820M1HBK-0811S-ND | 0,06396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20020 € | 20,02 € |
| 500 | 0,15734 € | 78,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14383 € | 143,83 € |
| 2.000 | 0,13260 € | 265,20 € |
| 3.000 | 0,12693 € | 380,79 € |
| 5.000 | 0,12060 € | 603,00 € |
| 7.000 | 0,11689 € | 818,23 € |
| 10.000 | 0,11329 € | 1.132,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

