



UPW1H820MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW1H820MPD1TACT-ND - Cut Tape (CT) UPW1H820MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H820MPD1TA |
Description | CAP ALUM 82UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H820MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 234 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H820MPD1TD | Nichicon | 1.879 | 493-11700-1-ND | 0,48000 € | Parametric Equivalent |
| 860080674008 | Würth Elektronik | 736 | 732-9050-1-ND | 0,29000 € | Parametric Equivalent |
| 860160674020 | Würth Elektronik | 560 | 732-9598-1-ND | 0,32000 € | Parametric Equivalent |
| RXK820M1HBK-0811S | Surge | 0 | 4403-RXK820M1HBK-0811S-ND | 0,06143 € | Parametric Equivalent |
| RXW820M1HBK-0811S | Surge | 0 | 4403-RXW820M1HBK-0811S-ND | 0,06396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31300 € | 3,13 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,20700 € | 20,70 € |
| 500 | 0,16298 € | 81,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14909 € | 149,09 € |
| 2.000 | 0,13753 € | 275,06 € |
| 3.000 | 0,13169 € | 395,07 € |
| 5.000 | 0,12518 € | 625,90 € |
| 7.000 | 0,12136 € | 849,52 € |
| 10.000 | 0,11766 € | 1.176,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

