Direct
Similar
Similar




UPW1H102MHH | |
|---|---|
DigiKey Part Number | UPW1H102MHH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H102MHH |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H102MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.676 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.235 A @ 10 kHz |
Part Status Obsolete | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H102MHD | Nichicon | 9.119 | 493-1917-ND | 1,60000 € | Direct |
| EEU-FC1H102 | Panasonic Industry | 675 | P10333-ND | 1,91000 € | Similar |
| ELXY500ELL102ML30S | Chemi-Con | 658 | 565-1849-ND | 2,14000 € | Similar |




