Direct
Similar
Similar




UPW1E821MPH | |
|---|---|
DigiKey Part Number | UPW1E821MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E821MPH |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E821MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Obsolete | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E821MPD | Nichicon | 298 | 493-1830-ND | 1,04000 € | Direct |
| EEU-FC1E821 | Panasonic Industry | 550 | P11221-ND | 1,01000 € | Similar |
| EEU-FC1E821S | Panasonic Industry | 834 | P11222-ND | 1,20000 € | Similar |




