Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1E681MPD1AL | |
|---|---|
DigiKey Part Number | UPW1E681MPD1AL-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E681MPD1AL |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E681MPD | Nichicon | 6.427 | 493-1829-ND | 0,75000 € | Parametric Equivalent |
| UPW1E681MPD1CT | Nichicon | 0 | UPW1E681MPD1CT-ND | 0,24224 € | Parametric Equivalent |
| B41888C5687M000 | TDK | 0 | B41888C5687M000-ND | 0,26062 € | Parametric Equivalent |
| B41888D7687M000 | TDK | 0 | B41888D7687M000-ND | 0,32148 € | Parametric Equivalent |
| ELXZ250ELL681MJ20S | Chemi-Con | 1.963 | 565-1959-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22065 € | 176,52 € |
| Unit Price without VAT: | 0,22065 € |
|---|---|
| Unit Price with VAT: | 0,26257 € |






