
ELXZ250ELL681MJ20S | |
|---|---|
DigiKey Part Number | 565-1959-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL681MJ20S |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL681MJ20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 732 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ETD681MJ20S | Chemi-Con | 801 | 565-ELXZ250ETD681MJ20SCT-ND | 0,68000 € | Parametric Equivalent |
| EEU-FC1E681 | Panasonic Industry | 1.550 | P10277-ND | 0,93000 € | Direct |
| EEU-FC1E681B | Panasonic Industry | 1.941 | P19648CT-ND | 0,94000 € | Similar |
| UPJ1E681MPD | Nichicon | 974 | 493-11081-ND | 0,95000 € | Similar |
| UPS1E681MPD | Nichicon | 993 | 493-15834-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,45360 € | 22,68 € |
| 100 | 0,40850 € | 40,85 € |
| 500 | 0,33068 € | 165,34 € |
| 2.000 | 0,28576 € | 571,52 € |
| 4.000 | 0,26882 € | 1.075,28 € |
| 6.000 | 0,26028 € | 1.561,68 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

