



UPW1E331MPD6TA | |
|---|---|
DigiKey Part Number | 493-17685-1-ND - Cut Tape (CT) 493-17685-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E331MPD6TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E331MPD6TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 474.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 85 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E331MPD6TD | Nichicon | 7.135 | 493-11723-1-ND | 0,47000 € | Parametric Equivalent |
| RXK331M1EBK-0815S | Surge | 1.000 | 4403-RXK331M1EBK-0815S-ND | 0,32000 € | Parametric Equivalent |
| RXW331M1EBK-0815S | Surge | 950 | 4403-RXW331M1EBK-0815S-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32800 € | 3,28 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,21750 € | 21,75 € |
| 500 | 0,17152 € | 85,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15701 € | 157,01 € |
| 2.000 | 0,14494 € | 289,88 € |
| 3.000 | 0,13885 € | 416,55 € |
| 5.000 | 0,13206 € | 660,30 € |
| 7.000 | 0,12807 € | 896,49 € |
| 10.000 | 0,12421 € | 1.242,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

