Direct
Similar




UPW1E221MPH | |
|---|---|
DigiKey Part Number | UPW1E221MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E221MPH |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E221MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Bulk | Impedance 117 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E221MPD | Nichicon | 14.515 | 493-1823-ND | 0,43000 € | Direct |
| EEU-FC1E221 | Panasonic Industry | 10.423 | P10271-ND | 0,51000 € | Similar |



