Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPW1C681MPD6TD | |
|---|---|
DigiKey Part Number | 493-11918-1-ND - Cut Tape (CT) 493-11918-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C681MPD6TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 746.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44900 € | 4,49 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,30240 € | 30,24 € |
| 500 | 0,24180 € | 120,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22268 € | 222,68 € |
| 2.000 | 0,20680 € | 413,60 € |
| 3.000 | 0,19877 € | 596,31 € |
| 5.000 | 0,18984 € | 949,20 € |
| 7.000 | 0,18458 € | 1.292,06 € |
| 10.000 | 0,17950 € | 1.795,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |





