RXW100M1EBK-0511S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW681M1CBK-0820S

DigiKey Part Number
4403-RXW681M1CBK-0820S-ND
Manufacturer
Manufacturer Product Number
RXW681M1CBK-0820S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
547.25 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
65 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
8.0000,11014 €881,12 €
Unit Price without VAT:0,11014 €
Unit Price with VAT:0,13107 €