UPW1C562MHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 300
Unit Price: 2,54000 €
Datasheet

Similar


Nichicon
In Stock: 80
Unit Price: 2,44000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11
Unit Price: 2,83000 €
Datasheet
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1C562MHH

DigiKey Part Number
UPW1C562MHH-ND
Manufacturer
Manufacturer Product Number
UPW1C562MHH
Description
CAP ALUM 5600UF 20% 16V RADIAL
Customer Reference
Detailed Description
5600 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C562MHH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.678 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Part Status
Obsolete
Impedance
16 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.398" (35.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1C562MHDNichicon300493-1803-ND2,54000 €Direct
UPW1C562MHD6Nichicon80493-1804-ND2,44000 €Similar
EEU-FC1C562Panasonic Industry11P11210-ND2,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes