Direct
Similar
Similar
Similar




UPW1C392MHH6 | |
|---|---|
DigiKey Part Number | UPW1C392MHH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C392MHH6 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C392MHH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.117 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Obsolete | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C392MHD6 | Nichicon | 4.872 | 493-1800-ND | 1,81000 € | Direct |
| UPW1C392MHD | Nichicon | 425 | 493-1799-ND | 1,78000 € | Similar |
| EEU-FC1C392 | Panasonic Industry | 696 | P10262-ND | 1,91000 € | Similar |
| EEU-FC1C392S | Panasonic Industry | 278 | P11209-ND | 2,12000 € | Similar |





