UPW1C392MHH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 425
Unit Price: 1,78000 €
Datasheet

Similar


Nichicon
In Stock: 4.883
Unit Price: 1,81000 €
Datasheet

Similar


Panasonic Industry
In Stock: 401
Unit Price: 1,91000 €
Datasheet

Similar


Panasonic Industry
In Stock: 278
Unit Price: 2,12000 €
Datasheet
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1C392MHH

DigiKey Part Number
UPW1C392MHH-ND
Manufacturer
Manufacturer Product Number
UPW1C392MHH
Description
CAP ALUM 3900UF 20% 16V RADIAL
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1C392MHH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.176 A @ 120 Hz
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes