



UPW1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-17417-1-ND - Cut Tape (CT) 493-17417-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C331MPD | Nichicon | 0 | UPA1C331MPD-ND | 0,12150 € | Parametric Equivalent |
| UPA1C331MPD1TA | Nichicon | 1.963 | 493-UPA1C331MPD1TACT-ND | 0,65000 € | Parametric Equivalent |
| UPA1C331MPD1TD | Nichicon | 0 | 493-4887-1-ND | 0,46000 € | Parametric Equivalent |
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | 0,12227 € | Parametric Equivalent |
| UPA1E331MPD1TA | Nichicon | 1.988 | 493-UPA1E331MPD1TACT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30500 € | 3,05 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,20170 € | 20,17 € |
| 500 | 0,15860 € | 79,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14442 € | 144,42 € |
| 2.000 | 0,13315 € | 266,30 € |
| 3.000 | 0,12746 € | 382,38 € |
| 5.000 | 0,12111 € | 605,55 € |
| 7.000 | 0,11738 € | 821,66 € |
| 10.000 | 0,11378 € | 1.137,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

