Similar
Similar
Similar




UPW1C220MDD6 | |
|---|---|
DigiKey Part Number | 493-1770-ND |
Manufacturer | |
Manufacturer Product Number | UPW1C220MDD6 |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C220MDD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Bulk | Impedance 950 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNS1C220MDS1 | Nichicon | 660 | 493-14230-ND | 0,67000 € | Similar |
| UPS1C220MDD | Nichicon | 667 | 493-15824-ND | 0,24000 € | Similar |
| UUD1C220MCL1GS | Nichicon | 1.811 | 493-2256-1-ND | 0,42000 € | Similar |




