Direct
Similar
Similar
Similar




UPW1A681MPH | |
|---|---|
DigiKey Part Number | UPW1A681MPH-ND |
Manufacturer | |
Manufacturer Product Number | UPW1A681MPH |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A681MPH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Obsolete | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A681MPD | Nichicon | 508 | 493-1744-ND | 0,69000 € | Direct |
| UPW1A681MPD6 | Nichicon | 6.280 | 493-1745-ND | 0,59000 € | Similar |
| EEU-FC1A681 | Panasonic Industry | 1.676 | P10223-ND | 0,65000 € | Similar |
| EEU-FC1A681L | Panasonic Industry | 1.943 | P10222-ND | 0,65000 € | Similar |





