



UPW1A681MPD6TD | |
|---|---|
DigiKey Part Number | 493-11839-1-ND - Cut Tape (CT) 493-11839-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A681MPD6TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A681MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C681MPD | Nichicon | 0 | UPA1C681MPD-ND | 0,23485 € | Parametric Equivalent |
| UPA1C681MPD1TA | Nichicon | 1.000 | 493-UPA1C681MPD1TACT-ND | 0,82000 € | Parametric Equivalent |
| UPA1C681MPD1TD | Nichicon | 2.284 | 493-4893-1-ND | 0,71000 € | Parametric Equivalent |
| UPW1A681MPD6TA | Nichicon | 1.000 | 493-UPW1A681MPD6TACT-ND | 0,69000 € | Parametric Equivalent |
| RXW681M1ABK-0815S | Surge | 0 | 4403-RXW681M1ABK-0815S-ND | 0,07775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 50 | 0,27460 € | 13,73 € |
| 100 | 0,24510 € | 24,51 € |
| 500 | 0,19430 € | 97,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17757 € | 177,57 € |
| 2.000 | 0,16428 € | 328,56 € |
| 3.000 | 0,15757 € | 472,71 € |
| 5.000 | 0,15010 € | 750,50 € |
| 7.000 | 0,14570 € | 1.019,90 € |
| 10.000 | 0,14146 € | 1.414,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

