Parametric Equivalent
Parametric Equivalent




UPA1C681MPD | |
|---|---|
DigiKey Part Number | UPA1C681MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPA1C681MPD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C681MPD1TA | Nichicon | 1.000 | 493-UPA1C681MPD1TACT-ND | 0,82000 € | Parametric Equivalent |
| UPA1C681MPD1TD | Nichicon | 2.284 | 493-4893-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23485 € | 469,70 € |
| Unit Price without VAT: | 0,23485 € |
|---|---|
| Unit Price with VAT: | 0,27947 € |


