



UPW1A331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPW1A331MPD1TACT-ND - Cut Tape (CT) UPW1A331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A331MPD1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E331MPD1TA | Nichicon | 1.988 | 493-UPA1E331MPD1TACT-ND | 4,88000 € | Upgrade |
| UPA1C331MPD | Nichicon | 0 | UPA1C331MPD-ND | 0,90637 € | Parametric Equivalent |
| UPA1C331MPD1TA | Nichicon | 1.963 | 493-UPA1C331MPD1TACT-ND | 4,88000 € | Parametric Equivalent |
| UPA1C331MPD1TD | Nichicon | 0 | 493-4887-1-ND | 3,42000 € | Parametric Equivalent |
| UPJ1A331MPD1TA | Nichicon | 1.498 | 493-UPJ1A331MPD1TACT-ND | 3,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21500 € | 10,75 € |
| 100 | 0,19120 € | 19,12 € |
| 500 | 0,15008 € | 75,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13708 € | 137,08 € |
| 2.000 | 0,12627 € | 252,54 € |
| 3.000 | 0,12081 € | 362,43 € |
| 5.000 | 0,11473 € | 573,65 € |
| 7.000 | 0,11115 € | 778,05 € |
| 10.000 | 0,10769 € | 1.076,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

