Similar
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPW0J682MHD6 | |
|---|---|
DigiKey Part Number | 493-1721-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J682MHD6 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J682MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.117 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Not For New Designs | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J682MHD | Nichicon | 398 | 493-1720-ND | 1,85000 € | Similar |
| EEU-FC0J682S | Panasonic Industry | 196 | P10214-ND | 2,12000 € | Direct |
| EEU-FC0J682 | Panasonic Industry | 175 | P10213-ND | 1,91000 € | Similar |
| EEU-FC0J682B | Panasonic Industry | 0 | EEU-FC0J682B-ND | 0,75442 € | Similar |
| EEU-FC0J682SB | Panasonic Industry | 0 | EEU-FC0J682SB-ND | 0,84738 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,62923 € | 251,69 € |
| Unit Price without VAT: | 0,62923 € |
|---|---|
| Unit Price with VAT: | 0,74878 € |








