



UPW0J681MPD | |
|---|---|
DigiKey Part Number | 493-1704-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J681MPD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J681MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 566.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A681MPD | Nichicon | 528 | 493-1744-ND | 5,14000 € | Parametric Equivalent |
| ELXZ100ELL681MJC5S | Chemi-Con | 1.896 | 565-ELXZ100ELL681MJC5S-ND | 7,04000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18770 € | 18,77 € |
| 500 | 0,14722 € | 73,61 € |
| 2.000 | 0,12378 € | 247,56 € |
| 4.000 | 0,11494 € | 459,76 € |
| 6.000 | 0,11047 € | 662,82 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

