UPW0J562MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 119
Unit Price: 1,81000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,65214 €
Datasheet

Similar


Panasonic Industry
In Stock: 276
Unit Price: 1,70000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,45740 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,65896 €
Datasheet
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW0J562MHD

DigiKey Part Number
493-1718-ND
Manufacturer
Manufacturer Product Number
UPW0J562MHD
Description
CAP ALUM 5600UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW0J562MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.134 A @ 120 Hz
Ripple Current @ High Frequency
2.51 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,63470 €317,35 €
Manufacturers Standard Package
Unit Price without VAT:0,63470 €
Unit Price with VAT:0,75529 €