Direct




UPW0J472MHH6 | |
|---|---|
DigiKey Part Number | UPW0J472MHH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J472MHH6 |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J472MHH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.964 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Obsolete | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J472MHD6 | Nichicon | 1.506 | 493-1717-ND | 1,37000 € | Direct |


