



UPW0J332MHD | |
|---|---|
DigiKey Part Number | 493-1714-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J332MHD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J332MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.407 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.655 A @ 10 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J332 | Panasonic Industry | 738 | P10206-ND | 1,20000 € | Direct |
| ELXZ6R3ELL332MK20S | Chemi-Con | 1.992 | 565-ELXZ6R3ELL332MK20S-ND | 1,74000 € | Direct |
| EEU-FC0J332B | Panasonic Industry | 0 | EEU-FC0J332B-ND | 0,31718 € | Similar |
| EEU-FC0J332S | Panasonic Industry | 386 | P10207-ND | 1,95000 € | Similar |
| EEU-FC0J332SB | Panasonic Industry | 0 | EEU-FC0J332SB-ND | 0,70080 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,46290 € | 46,29 € |
| 500 | 0,37668 € | 188,34 € |
| 1.000 | 0,34950 € | 349,50 € |
| 3.000 | 0,31550 € | 946,50 € |
| 5.000 | 0,30279 € | 1.513,95 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

