


ELXZ6R3ELL332MK20S | |
|---|---|
DigiKey Part Number | 565-ELXZ6R3ELL332MK20S-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ6R3ELL332MK20S |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ6R3ELL332MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.245 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14100 € | 11,41 € |
| 50 | 0,89020 € | 44,51 € |
| 100 | 0,81100 € | 81,10 € |
| 500 | 0,67482 € | 337,41 € |
| 1.000 | 0,63194 € | 631,94 € |
| 2.500 | 0,58622 € | 1.465,55 € |
| 5.000 | 0,55837 € | 2.791,85 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

