Direct
Direct




UPW0J123MHH | |
|---|---|
DigiKey Part Number | UPW0J123MHH-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J123MHH |
Description | CAP ALUM 12000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J123MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.635 A @ 10 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J123MHD | Nichicon | 463 | 493-1725-ND | 2,30000 € | Direct |
| EEU-FC0J123 | Panasonic Industry | 0 | P11178-ND | 2,83000 € | Direct |



