



UPW0J123MHD | |
|---|---|
DigiKey Part Number | 493-1725-ND |
Manufacturer | |
Manufacturer Product Number | UPW0J123MHD |
Description | CAP ALUM 12000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 12000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J123MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.635 A @ 10 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52900 € | 15,29 € |
| 50 | 1,20760 € | 60,38 € |
| 300 | 0,97897 € | 293,69 € |
| 600 | 0,91600 € | 549,60 € |
| 1.200 | 0,86370 € | 1.036,44 € |
| 2.700 | 0,81364 € | 2.196,83 € |
| 5.100 | 0,78134 € | 3.984,83 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

