UPV1H150MFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 3.475
Unit Price: 0,24000 €
Datasheet

Similar


Nichicon
In Stock: 1.019
Unit Price: 0,07359 €
Datasheet

Direct


Panasonic Industry
In Stock: 3.318
Unit Price: 0,33000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.389
Unit Price: 0,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.108
Unit Price: 0,34000 €
Datasheet
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPV1H150MFD

DigiKey Part Number
493-14376-ND
Manufacturer
Manufacturer Product Number
UPV1H150MFD
Description
CAP ALUM 15UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1H150MFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Impedance
1.3 Ohms
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H150MDDNichicon3.475493-17671-ND0,24000 €Similar
UPM1H150MDDNichicon1.019493-15738-ND0,07359 €Similar
EEU-FC1H150Panasonic Industry3.318P10317-ND0,33000 €Direct
EEU-FC1H150BPanasonic Industry1.38910-EEU-FC1H150BCT-ND0,34000 €Similar
EEU-FC1H150HPanasonic Industry5.10810-EEU-FC1H150HCT-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes