Similar
Similar
Similar
Similar




UPV1A151MGD | |
|---|---|
DigiKey Part Number | 493-17170-ND |
Manufacturer | |
Manufacturer Product Number | UPV1A151MGD |
Description | CAP ALUM 150UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1A151MGD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Impedance 600 mOhms |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1A151MED | Nichicon | 3.731 | 493-1738-ND | 0,37000 € | Similar |
| EEU-FC1A151 | Panasonic Industry | 1.800 | 10-EEU-FC1A151-ND | 0,39000 € | Similar |
| EEU-FC1A151B | Panasonic Industry | 0 | EEU-FC1A151B-ND | 0,06623 € | Similar |
| EEU-FC1A151H | Panasonic Industry | 0 | EEU-FC1A151H-ND | 0,10301 € | Similar |



