Upgrade
Upgrade
Parametric Equivalent




UPT2G270MHD1TO | |
|---|---|
DigiKey Part Number | 493-12220-1-ND - Cut Tape (CT) 493-12220-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPT2G270MHD1TO |
Description | CAP ALUM 27UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPT2G270MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 384 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67120 € | 33,56 € |
| 100 | 0,60840 € | 60,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50024 € | 250,12 € |
| 1.000 | 0,46620 € | 466,20 € |
| 1.500 | 0,44901 € | 673,51 € |
| 2.500 | 0,42984 € | 1.074,60 € |
| 3.500 | 0,41858 € | 1.465,03 € |
| 5.000 | 0,40770 € | 2.038,50 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |



