



UCY2W270MHD1TO | |
|---|---|
DigiKey Part Number | 493-13339-1-ND - Cut Tape (CT) 493-13339-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W270MHD1TO |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W270MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,01900 € | 50,95 € |
| 100 | 0,93040 € | 93,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77794 € | 388,97 € |
| 1.000 | 0,72996 € | 729,96 € |
| 1.500 | 0,70575 € | 1.058,62 € |
| 2.500 | 0,67879 € | 1.696,97 € |
| 3.500 | 0,66293 € | 2.320,26 € |
| 5.000 | 0,64762 € | 3.238,10 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

