UPS2E3R3MPD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.395
Unit Price: 0,53000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 976
Unit Price: 0,45000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.486
Unit Price: 0,40000 €
Datasheet

Upgrade


Nichicon
In Stock: 497
Unit Price: 0,55000 €
Datasheet
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2E3R3MPD1TD

DigiKey Part Number
493-5400-1-ND - Cut Tape (CT)
493-5400-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2E3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 250V RADIAL
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2E3R3MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes