Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UPS2E2R2MPD | |
|---|---|
DigiKey Part Number | UPS2E2R2MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPS2E2R2MPD |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2E2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 46.4 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2E2R2MPD1TD | Nichicon | 3.892 | 493-5399-1-ND | 0,37000 € | Direct |
| UVY2G2R2MPD | Nichicon | 1.055 | 493-16197-ND | 0,50000 € | MFR Recommended |
| ULD2G2R2MPD | Nichicon | 2.789 | 493-16912-ND | 0,75000 € | Upgrade |
| 400LEX2.2MEFC8X11.5 | Rubycon | 3.325 | 1189-2724-ND | 0,62000 € | Upgrade |
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | 0,59000 € | Upgrade |









