



UPS2D4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-5395-1-ND - Cut Tape (CT) 493-5395-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D4R7MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G4R7MPD1TD | Nichicon | 2.473 | 493-13883-1-ND | 0,92000 € | Direct |
| UVZ2V4R7MPD | Nichicon | 773 | 493-1437-ND | 0,52000 € | MFR Recommended |
| REA10134R7M200K | KYOCERA AVX | 567 | 478-REA10134R7M200KCT-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11429 € | 171,44 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

