UPS2D220MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 10
Unit Price: 1,01000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 1
Unit Price: 0,75000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.149
Unit Price: 0,92000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.300
Unit Price: 1,26000 €
Datasheet

Similar


Nichicon
In Stock: 786
Unit Price: 1,41000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,29553 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,27893 €
Datasheet

Upgrade


Chemi-Con
In Stock: 713
Unit Price: 1,08000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,34763 €
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2D220MPD

DigiKey Part Number
UPS2D220MPD-ND
Manufacturer
Manufacturer Product Number
UPS2D220MPD
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2D220MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
224 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes