UPS2D101MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 756
Unit Price: 1,77000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 291
Unit Price: 2,10000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 3,49000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,75737 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,36000 €
Datasheet

Similar


Nichicon
In Stock: 1.500
Unit Price: 2,56000 €
Datasheet

Similar


Nichicon
In Stock: 394
Unit Price: 1,72000 €
Datasheet

Similar


Nichicon
In Stock: 600
Unit Price: 1,70000 €
Datasheet

Similar


Nichicon
In Stock: 38
Unit Price: 2,60000 €
Datasheet

Similar


Nichicon
In Stock: 144
Unit Price: 2,35000 €
Datasheet

Similar


Nichicon
In Stock: 174
Unit Price: 1,82000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,52000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,13039 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,07741 €
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2D101MHD

DigiKey Part Number
493-11157-ND
Manufacturer
Manufacturer Product Number
UPS2D101MHD
Description
CAP ALUM 100UF 20% 200V RADIAL
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2D101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes