UPS2C2R2MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 903
Unit Price: 0,36000 €
Datasheet

Upgrade


Nichicon
In Stock: 365
Unit Price: 0,33000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.037
Unit Price: 0,36000 €
Datasheet
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2C2R2MED1TD

DigiKey Part Number
493-5385-1-ND - Cut Tape (CT)
493-5385-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS2C2R2MED1TD
Description
CAP ALUM 2.2UF 20% 160V RADIAL
Customer Reference
Detailed Description
2.2 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2C2R2MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes