



UPS1V681MHD1TO | |
|---|---|
DigiKey Part Number | 493-11980-1-ND - Cut Tape (CT) 493-11980-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V681MHD1TO |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V681MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 887.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V681MHD1TO | Nichicon | 972 | 493-12059-1-ND | 1,10000 € | Upgrade |
| UPS1V681MHD | Nichicon | 2.488 | 493-15858-ND | 0,85000 € | Parametric Equivalent |
| 860160578029 | Würth Elektronik | 983 | 732-9567-1-ND | 1,12000 € | Direct |
| EEU-FC1V681B | Panasonic Industry | 4.612 | 10-EEU-FC1V681BCT-ND | 1,22000 € | Upgrade |
| MAL214630681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214630681E3-ND | 1,01751 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,51480 € | 25,74 € |
| 100 | 0,46460 € | 46,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37806 € | 189,03 € |
| 1.000 | 0,35080 € | 350,80 € |
| 1.500 | 0,33704 € | 505,56 € |
| 2.500 | 0,32170 € | 804,25 € |
| 3.500 | 0,31268 € | 1.094,38 € |
| 5.000 | 0,30397 € | 1.519,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

