



UPS1V331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11860-1-ND - Cut Tape (CT) 493-11860-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 568 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V331MPD1TD | Nichicon | 1.160 | 493-11942-1-ND | 0,73000 € | Upgrade |
| UKA1H331MPD1TD | Nichicon | 5 | 493-4659-1-ND | 1,43000 € | Parametric Equivalent |
| UPS1V331MPD | Nichicon | 864 | 493-15856-ND | 0,63000 € | Parametric Equivalent |
| UVY1H331MPD | Nichicon | 1.525 | 493-16359-ND | 0,62000 € | Parametric Equivalent |
| UVY1H331MPD1TD | Nichicon | 0 | 493-12919-1-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,29720 € | 14,86 € |
| 100 | 0,26570 € | 26,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21128 € | 105,64 € |
| 1.000 | 0,19410 € | 194,10 € |
| 1.500 | 0,18543 € | 278,15 € |
| 2.500 | 0,17576 € | 439,40 € |
| 3.500 | 0,17007 € | 595,25 € |
| 5.000 | 0,16458 € | 822,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

