



UPS1V151MPD1TD | |
|---|---|
DigiKey Part Number | 493-5377-1-ND - Cut Tape (CT) 493-5377-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V151MPD1TD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V151MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1V151MPD | Nichicon | 2.783 | UPS1V151MPD-ND | 0,58000 € | Parametric Equivalent |
| UPS1V151MPD1TA | Nichicon | 2.000 | 493-UPS1V151MPD1TACT-ND | 0,68000 € | Parametric Equivalent |
| UPW1V151MPD1TA | Nichicon | 1.997 | 493-UPW1V151MPD1TACT-ND | 0,50000 € | Parametric Equivalent |
| UPW1V151MPD1TD | Nichicon | 4.069 | 493-11619-1-ND | 0,42000 € | Parametric Equivalent |
| EEU-FC1V151BJ | Panasonic Industry | 0 | EEU-FC1V151BJ-ND | 0,10080 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36200 € | 3,62 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,24160 € | 24,16 € |
| 500 | 0,19142 € | 95,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17472 € | 174,72 € |
| 2.000 | 0,16161 € | 323,22 € |
| 3.000 | 0,15498 € | 464,94 € |
| 5.000 | 0,14760 € | 738,00 € |
| 7.000 | 0,14326 € | 1.002,82 € |
| 10.000 | 0,13907 € | 1.390,70 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

