



UPS1V151MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS1V151MPD1TACT-ND - Cut Tape (CT) UPS1V151MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V151MPD1TA |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V151MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,32360 € | 16,18 € |
| 100 | 0,28960 € | 28,96 € |
| 500 | 0,23104 € | 115,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21257 € | 212,57 € |
| 2.000 | 0,19721 € | 394,42 € |
| 3.000 | 0,18946 € | 568,38 € |
| 5.000 | 0,18081 € | 904,05 € |
| 7.000 | 0,17573 € | 1.230,11 € |
| 10.000 | 0,17083 € | 1.708,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

