



UPS1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12049-1-ND - Cut Tape (CT) 493-12049-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 695.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J331MHD1TO | Nichicon | 1.742 | 493-12026-1-ND | 0,99000 € | Upgrade |
| UPS1J331MHD | Nichicon | 784 | 493-16442-ND | 1,10000 € | Parametric Equivalent |
| EEU-FC1J331B | Panasonic Industry | 500 | P19668CT-ND | 1,22000 € | Upgrade |
| RXK331M1JBK-1320S | Surge | 0 | 4403-RXK331M1JBK-1320S-ND | 0,22093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,49110 € | 49,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40052 € | 200,26 € |
| 1.000 | 0,37198 € | 371,98 € |
| 1.500 | 0,35759 € | 536,38 € |
| 2.500 | 0,34153 € | 853,83 € |
| 3.500 | 0,33209 € | 1.162,32 € |
| 5.000 | 0,32298 € | 1.614,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

