UPS1J101MPD1AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.086
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 363
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.471
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,10069 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.293
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 922
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,08196 €
Datasheet
Image for UPS1J101MPD1AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS1J101MPD1AA

DigiKey Part Number
UPS1J101MPD1AA-ND
Manufacturer
Manufacturer Product Number
UPS1J101MPD1AA
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
390 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1J101MPDNichicon1.086493-15845-ND0,58000 €Parametric Equivalent
UPS1J101MPD1TDNichicon363493-11805-1-ND0,58000 €Parametric Equivalent
UVZ1J101MPD1TDNichicon5.471493-13479-1-ND0,38000 €Parametric Equivalent
107CKH063MSACORNELL DUBILIER KNOWLES01572-107CKH063MSA-ND0,10069 €Parametric Equivalent
ECA-1JHG101Panasonic Industry7.293P5582-ND0,67000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,13893 €166,72 €
Unit Price without VAT:0,13893 €
Unit Price with VAT:0,16533 €