



UVZ1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-13479-1-ND - Cut Tape (CT) 493-13479-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1J101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 322.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 $ | 0,45 $ |
| 10 | 0,28000 $ | 2,80 $ |
| 50 | 0,20640 $ | 10,32 $ |
| 100 | 0,18300 $ | 18,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14244 $ | 71,22 $ |
| 1.000 | 0,12961 $ | 129,61 $ |
| 1.500 | 0,12314 $ | 184,71 $ |
| 2.500 | 0,11591 $ | 289,77 $ |
| 3.500 | 0,11166 $ | 390,81 $ |
| 5.000 | 0,10756 $ | 537,80 $ |
| Unit Price without VAT: | 0,45000 $ |
|---|---|
| Unit Price with VAT: | 0,53550 $ |

