150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1H151MPD1TD

DigiKey Part Number
493-5367-1-ND - Cut Tape (CT)
493-5367-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1H151MPD1TD
Description
CAP ALUM 150UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H151MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
490 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
260 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1H151MPD1TDNichicon211493-11778-1-ND0,57000 €Direct
UPS1H151MPDNichicon810493-17152-ND0,66000 €Parametric Equivalent
860080675012Würth Elektronik710732-9054-1-ND0,40000 €Upgrade
157KXM050MCORNELL DUBILIER KNOWLES01572-1343-ND0,24332 €Parametric Equivalent
In-Stock: 943
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51900 €5,19 €
500,39280 €19,64 €
1000,35280 €35,28 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,28376 €141,88 €
1.0000,26200 €262,00 €
1.5000,25102 €376,53 €
2.5000,23877 €596,93 €
3.5000,23157 €810,50 €
5.0000,22462 €1.123,10 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €