Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade




UPS1E151MPD1TD | |
|---|---|
DigiKey Part Number | 493-5363-1-ND - Cut Tape (CT) 493-5363-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1E151MPD1TD |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1E151MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 205 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,18760 € | 18,76 € |
| 500 | 0,14722 € | 73,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13635 € | 136,35 € |
| 2.000 | 0,11943 € | 238,86 € |
| 3.000 | 0,11476 € | 344,28 € |
| 5.000 | 0,11004 € | 550,20 € |
| 7.000 | 0,10561 € | 739,27 € |
| 10.000 | 0,10121 € | 1.012,10 € |
| 12.000 | 0,09970 € | 1.196,40 € |
| 24.000 | 0,09860 € | 2.366,40 € |
| 25.000 | 0,09773 € | 2.443,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |








